Renold Roller Roller Chain, 5 m, 8 mm, SD05B, BS
- RS Stock No.:
- 708-239
- Mfr. Part No.:
- SD05B1X5M
- Manufacturer:
- Renold
Subtotal (1 unit)*
€66.83
(exc. VAT)
€82.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.83 |
*price indicative
- RS Stock No.:
- 708-239
- Mfr. Part No.:
- SD05B1X5M
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 8mm | |
| Material | Carbon Steel | |
| Series | SD05B | |
| Chain Standard | BS | |
| Length | 5m | |
| Pin Length | 8mm | |
| Plate Height | 7.11mm | |
| Roller Diameter | 5mm | |
| Chain Weight | 0.2kg/m | |
| Width Between Roller Link Plates | 3mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 8mm | ||
Material Carbon Steel | ||
Series SD05B | ||
Chain Standard BS | ||
Length 5m | ||
Pin Length 8mm | ||
Plate Height 7.11mm | ||
Roller Diameter 5mm | ||
Chain Weight 0.2kg/m | ||
Width Between Roller Link Plates 3mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
