Renold 100-2 Roller Chain, 10 ft, 40 mm, SD, ANSI
- RS Stock No.:
- 708-276
- Mfr. Part No.:
- SD100A2X10FT
- Manufacturer:
- Renold
Subtotal (1 unit)*
€368.81
(exc. VAT)
€453.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €368.81 |
*price indicative
- RS Stock No.:
- 708-276
- Mfr. Part No.:
- SD100A2X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 100-2 | |
| Product Type | Roller Chain | |
| Pitch | 31.75mm | |
| Material | Carbon Steel | |
| Series | SD | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Pin Length | 40mm | |
| Plate Height | 30.1mm | |
| Roller Diameter | 19.05mm | |
| Width Between Roller Link Plates | 18.9mm | |
| Chain Weight | 25.4kg | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 100-2 | ||
Product Type Roller Chain | ||
Pitch 31.75mm | ||
Material Carbon Steel | ||
Series SD | ||
Chain Standard ANSI | ||
Length 10ft | ||
Pin Length 40mm | ||
Plate Height 30.1mm | ||
Roller Diameter 19.05mm | ||
Width Between Roller Link Plates 18.9mm | ||
Chain Weight 25.4kg | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
