Renold Roller Roller Chain, 5 m, 52 mm, 10B3, BS
- RS Stock No.:
- 708-660
- Mfr. Part No.:
- 10B3X5M
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€747.23
(exc. VAT)
€919.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €747.23 |
*price indicative
- RS Stock No.:
- 708-660
- Mfr. Part No.:
- 10B3X5M
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 0.652in | |
| Material | Carbon Steel | |
| Series | 10B3 | |
| Chain Standard | BS | |
| Pin Length | 52mm | |
| Length | 5m | |
| Plate Height | 14.6mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Chain Weight | 2.54kg/m | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 0.652in | ||
Material Carbon Steel | ||
Series 10B3 | ||
Chain Standard BS | ||
Pin Length 52mm | ||
Length 5m | ||
Plate Height 14.6mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.65mm | ||
Chain Weight 2.54kg/m | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold Roller Roller Chain 52 mm BS
- Renold Roller Roller Chain 52 mm BS
- Renold Roller Roller Chain 52 mm, ISO 606 (DIN 8187)
- Renold Roller Roller Chain 34.9 mm BS
- Renold Roller Roller Chain 35.4 mm BS
- Renold Roller Roller Chain 66.8 mm BS
- Renold Roller Roller Chain 60.9 mm BS
- Renold Roller Roller Chain 21.9 mm BS
