Renold Roller Roller Chain, 10 ft, 12.5 mm, 06B, BS
- RS Stock No.:
- 708-931
- Mfr. Part No.:
- 06B1X10FT
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€122.33
(exc. VAT)
€150.47
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.33 |
*price indicative
- RS Stock No.:
- 708-931
- Mfr. Part No.:
- 06B1X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 0.375in | |
| Material | Carbon Steel | |
| Series | 06B | |
| Chain Standard | BS | |
| Pin Length | 12.5mm | |
| Length | 10ft | |
| Plate Height | 8.2mm | |
| Roller Diameter | 6.3mm | |
| Width Between Roller Link Plates | 5.7mm | |
| Chain Weight | 0.39kg/m | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 0.375in | ||
Material Carbon Steel | ||
Series 06B | ||
Chain Standard BS | ||
Pin Length 12.5mm | ||
Length 10ft | ||
Plate Height 8.2mm | ||
Roller Diameter 6.3mm | ||
Width Between Roller Link Plates 5.7mm | ||
Chain Weight 0.39kg/m | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Single strand roller chain is MADE from premium carbon steel, designed to provide exceptional durability and performance in industrial applications. Renold roller chain is renowned for its high fatigue resistance, offering up to four times the lifespan of competing chains. Available in a 10-foot boxed length, it ensures long-lasting reliability and efficiency in various machinery and equipment.
Constructed from high-quality carbon steel for maximum strength
Provides superior fatigue resistance, lasting up to four times longer than competitor chains
Ideal for industrial applications requiring Durable and reliable performance
Ensures long-lasting functionality in demanding environments
