Renold Roller Roller Chain, 10 ft, 60.9 mm, 12B3, BS
- RS Stock No.:
- 708-942
- Mfr. Part No.:
- 12B3X10FT
- Manufacturer:
- Renold
Subtotal (1 unit)*
€545.02
(exc. VAT)
€670.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €545.02 |
*price indicative
- RS Stock No.:
- 708-942
- Mfr. Part No.:
- 12B3X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 0.75in | |
| Material | Carbon Steel | |
| Series | 12B3 | |
| Chain Standard | BS | |
| Length | 10ft | |
| Pin Length | 60.9mm | |
| Plate Height | 16mm | |
| Roller Diameter | 12.07mm | |
| Chain Weight | 3.59kg/m | |
| Width Between Roller Link Plates | 11.68mm | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 0.75in | ||
Material Carbon Steel | ||
Series 12B3 | ||
Chain Standard BS | ||
Length 10ft | ||
Pin Length 60.9mm | ||
Plate Height 16mm | ||
Roller Diameter 12.07mm | ||
Chain Weight 3.59kg/m | ||
Width Between Roller Link Plates 11.68mm | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Triple strand roller chain is constructed from high-quality carbon steel, designed to withstand the demands of industrial applications. Renold roller chain is known for its superior fatigue resistance, offering up to four times the lifespan of competing chains. With a 10-foot boxed length, this heavy-duty chain ensures exceptional durability and long-lasting performance in a variety of machinery and equipment.
Made from Durable carbon steel for superior strength and reliability
Highly fatigue resistant, providing up to four times the lifespan of competitor chains
Ideal for heavy-duty industrial machinery and high-stress applications
Ensures long-term, efficient performance in tough environments
