Tsubaki 20B-2 Roller Chain, 5 m, 79.7 mm, RS20B, ISO 606 (DIN 8187)
- RS Stock No.:
- 183-0869
- Mfr. Part No.:
- RS20B-2
- Manufacturer:
- Tsubaki
Subtotal (1 unit)*
€1,324.84
(exc. VAT)
€1,629.55
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,324.84 |
*price indicative
- RS Stock No.:
- 183-0869
- Mfr. Part No.:
- RS20B-2
- Manufacturer:
- Tsubaki
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
| Brand | Tsubaki | |
| Chain Type | 20B-2 | |
| Product Type | Roller Chain | |
| Pitch | 31.75mm | |
| Material | Carbon Steel | |
| Series | RS20B | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 79.7mm | |
| Length | 5m | |
| Plate Height | 26mm | |
| Roller Diameter | 19.05mm | |
| Chain Weight | 7.7kg/m | |
| Width Between Roller Link Plates | 19.56mm | |
| Standards/Approvals | BS/DIN | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 20B-2 | ||
Product Type Roller Chain | ||
Pitch 31.75mm | ||
Material Carbon Steel | ||
Series RS20B | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 79.7mm | ||
Length 5m | ||
Plate Height 26mm | ||
Roller Diameter 19.05mm | ||
Chain Weight 7.7kg/m | ||
Width Between Roller Link Plates 19.56mm | ||
Standards/Approvals BS/DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
RF06B chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.
Intermediate plate of multi strand RF06B and RS08B chain is a solid plate.
Double stake riveting is applied to all other sizes including multi-strand chain.
Related links
- Tsubaki 20B-1 Roller Chain 46.6 mm ISO 606 (DIN 8187)
- Sedis 20B-2 Roller Chain European, ISO 606 (DIN 8187)
- Tsubaki 12B-2 Roller Chain 43.6 mm ISO 606 (DIN 8187)
- Tsubaki 08B-2 Roller Chain 32.2 mm ISO 606 (DIN 8187)
- Tsubaki 24B-2 Roller Chain 106.8 mm ISO 606 (DIN 8187)
- Tsubaki 16B-2 Roller Chain 69.3 mm ISO 606 (DIN 8187)
- Tsubaki 10B-2 Roller Chain 37.4 mm ISO 606 (DIN 8187)
- Tsubaki 20B-2 Single Offset Link Carbon Steel Offset Link