SKF 50-1 Roller Chain, 10 ft, PHC, BS
- RS Stock No.:
- 267-9710
- Mfr. Part No.:
- PHC 120-2X10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€572.58
(exc. VAT)
€704.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €572.58 |
*price indicative
- RS Stock No.:
- 267-9710
- Mfr. Part No.:
- PHC 120-2X10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 50-1 | |
| Product Type | Roller Chain | |
| Pitch | 38.1mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 35.7mm | |
| Roller Diameter | 22.23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 50-1 | ||
Product Type Roller Chain | ||
Pitch 38.1mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 35.7mm | ||
Roller Diameter 22.23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. This chain is manufactured in state-of-the-art facility with tight quality control.
Provide a strong chain
Cost-effective
Reduce maintenance
Extend the mean time between failure
