SKF 160-2 Roller Chain, 10 ft, PHC, ANSI
- RS Stock No.:
- 267-9751
- Mfr. Part No.:
- PHC 160-2X10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,033.39
(exc. VAT)
€1,271.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,033.39 |
*price indicative
- RS Stock No.:
- 267-9751
- Mfr. Part No.:
- PHC 160-2X10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 160-2 | |
| Pitch | 50.8mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 47.8mm | |
| Roller Diameter | 28.58mm | |
| Chain Weight | 61.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 160-2 | ||
Pitch 50.8mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 47.8mm | ||
Roller Diameter 28.58mm | ||
Chain Weight 61.4kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Roller Chain, 50.8mm Pitch, Duplex - PHC 160-2X10FT
This roller chain is a high-strength duplex option, designed for robust power transmission. With a chain pitch of 50.8mm and a substantial length of 3.05m, it provides reliable performance in demanding applications. Constructed from durable carbon steel, it adheres to ANSI roller chain specifications and is engineered to minimise maintenance requirements.
Features & Benefits
• Offers a high-strength design for demanding usage
• Made from durable carbon steel for enhanced longevity
• Reduces maintenance costs through dependable operation
• Extends mean time between failures, improving reliability
Applications
• Used in automation systems requiring reliable power transmission
• Suitable for industrial machinery where reduced maintenance is essential
• Ideal for mechanical systems that demand high durability
• Effective in environments with heavy-duty transmission needs
• Utilised in various electrical equipment needing strong chain support
What is the expected weight of each metre of this chain?
The weight per metre of this chain is 20.1kg, ensuring stability during operation.
How does the plate height contribute to the chain's performance?
The plate height of 47.8mm allows for effective load distribution, enhancing the chain's durability.
What are the implications of using a duplex design in this roller chain?
The duplex design provides additional strength and stability, making it suitable for heavier loads and dynamic applications.
What factors should I consider when installing this roller chain?
It is essential to ensure proper tensioning and alignment during installation to prevent premature wear and ensure optimal performance.
How does the carbon steel material impact the chain's usability?
Carbon steel offers excellent strength and wear resistance, which is critical for high-performance applications in various environments.
