Witra 40-1 Roller Chain, 3.05 m, CW40, ISO 606 (DIN 8187)
- RS Stock No.:
- 615-2769
- Mfr. Part No.:
- CW40-1
- Manufacturer:
- Witra
Image representative of range
Get a bulk buy discount
Add 5 more to save €14.40
View bulk pricing optionsSubtotal (1 unit)*
€72.12
(exc. VAT)
€88.71
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €72.12 | - |
| 5 + | €69.24 | €14.40 |
*price indicative
- RS Stock No.:
- 615-2769
- Mfr. Part No.:
- CW40-1
- Manufacturer:
- Witra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Product Type | Roller Chain | |
| Chain Type | 40-1 | |
| Pitch | 12.7mm | |
| Material | Steel | |
| Series | CW40 | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 3.05m | |
| Plate Height | 12mm | |
| Roller Diameter | 7.95mm | |
| Chain Weight | 600g/m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Product Type Roller Chain | ||
Chain Type 40-1 | ||
Pitch 12.7mm | ||
Material Steel | ||
Series CW40 | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 3.05m | ||
Plate Height 12mm | ||
Roller Diameter 7.95mm | ||
Chain Weight 600g/m | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- IN
American Standard Roller Chain
Proof loaded after assembly
Solid rollers
Supplied in 3.05 mtr ( 10.0ft ) lengths
Manufactured to ANSI B29-1, ISO R606, DIN 8188;Note: Connector please order 615-2781
Related links
- Witra 25-1 Roller Chain Q25, ISO 606 (DIN 8187)
- Witra 50-1 Roller Chain CW50, ISO 606 (DIN 8187)
- Witra 35-1 Roller Chain Q35, ISO 606 (DIN 8187)
- Witra 16B-1 Roller Chain 36.1 mm ISO 606 (DIN 8187)
- Witra 10B-1 Roller Chain 19.6 mm ISO 606 (DIN 8187)
- Witra 06B-1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- Witra 05B-1 Roller Chain 8.6 mm ISO 606 (DIN 8187)
- Witra 12B-1 Roller Chain 22.7 mm ISO 606 (DIN 8187)
