Petzl B070AB00 Fall Arrester Lanyard Aluminium, Nylon, Steel

Subtotal (1 unit)*

€156.40

(exc. VAT)

€192.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€156.40

*price indicative

RS Stock No.:
832-516
Mfr. Part No.:
B070AB00
Manufacturer:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Fall Arrester Lanyard

Connector Type

Hook Clip

Rope Diameter

10 → 13 mm

Automatic/Manual

Manual

Weight Capacity

250kg

Orientation

Straight

Material

Aluminium, Nylon, Steel

Removable Rope Grab

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Petzl Compact Mobile Fall Arrester is a standard-setting backup safety device for workers at height. It locks immediately if it detects uncontrolled acceleration exceeding 2 metres per second.

Automatic operation follows the user up and down without manual intervention

Panic-proof locking blocks descent even if grabbed during a fall

Toothed locking wheel performs effectively on icy dirty or muddy ropes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy