Telemecanique Sensors Rope Pull Switch Cable, 50 m
- RS Stock No.:
- 437-764
- Mfr. Part No.:
- XY2CZ305
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€334.92
(exc. VAT)
€411.95
(inc. VAT)
Limited stock
- 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.92 |
*price indicative
- RS Stock No.:
- 437-764
- Mfr. Part No.:
- XY2CZ305
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch Cable | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch Cable | ||
Length 50m | ||
RoHS Status: Exempt

Accessories for cable-operated emergency stops
The use of a turnbuckle and spring is not suitable for emergency stop model type XY2-CH.
Cable assembly kit includes:
1 x galvanised cable, Ø 3.2 mm.
1 x cable clip XY2-CZ523; 1 x end spring XY2-CZ703.
Related links
- Telemecanique Sensors Rope Pull Switch Cable, 50 m
- Telemecanique Sensors Rope Pull Switch Cable, 15 m
- Telemecanique Sensors Rope Pull Switch Cable, 100 m
- Telemecanique Sensors Rope Pull Switch Cable 5 mm, 15.5 m
- Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 10 m
- Telemecanique Sensors Rope Pull Switch Cable 5 mm, 50.5 m
- Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 25 m
- Telemecanique Sensors Rope Pull Switch Cable 5 mm, 70.5 m
