Bernstein AG Rope Pull Switch Cable 3 mm
- RS Stock No.:
- 136-3156
- Mfr. Part No.:
- 3699100025
- Manufacturer:
- Bernstein AG
Subtotal (1 unit)*
€7.39
(exc. VAT)
€9.09
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.39 |
*price indicative
- RS Stock No.:
- 136-3156
- Mfr. Part No.:
- 3699100025
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Cable Diameter | 3mm | |
| Product Type | Rope Pull Switch Cable | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Cable Diameter 3mm | ||
Product Type Rope Pull Switch Cable | ||
- COO (Country of Origin):
- DE
Counter-springs for cable pull systems
Note
"Unit" refers to desired length in meters. 5 units ordered will be delivered as one rope pull cable of 5 x 1 m length.
Related links
- Bernstein AG Rope Pull Switch Cable 1.8 mm
- Siemens Rope Pull Switch Cable 3 mm, 10 m
- Bernstein AG SRM Rope Pull Switch 282 mm 2 NO/2 NC
- IDEM Rope Pull Switch Cable 4 mm, 25 m
- Telemecanique Sensors Rope Pull Switch Cable, 100 m
- IDEM Rope Pull Switch Cable 4 mm, 15 m
- Omron Rope Pull Switch Cable, 80 m
- ABB Rope Pull Switch Cable 4 mm, 50 m
