ABB Rope Pull Switch Cable 4 mm, 100 m
- RS Stock No.:
- 253-1542
- Mfr. Part No.:
- 2TLA050210R0720
- Manufacturer:
- ABB
Subtotal (1 unit)*
€531.76
(exc. VAT)
€654.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €531.76 |
*price indicative
- RS Stock No.:
- 253-1542
- Mfr. Part No.:
- 2TLA050210R0720
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rope Pull Switch Cable | |
| Cable Diameter | 4mm | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rope Pull Switch Cable | ||
Cable Diameter 4mm | ||
Length 100m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The ABB 100m stainless steel wire pull kit. This kit includes 100m wire, 37 pcs eyebolts, 2 pcs tensioner, 1 pcs allen key.
Suitable for linestrong
Related links
- ABB Rope Pull Switch Cable 4 mm, 100 m
- IDEM Rope Pull Switch Cable 4 mm, 100 m
- ABB Rope Pull Switch Cable 4 mm, 20 m
- ABB Rope Pull Switch Cable 4 mm, 50 m
- ABB Rope Pull Switch Cable 4 mm, 10 m
- ABB Rope Pull Switch Cable 4 mm, 80 m
- IDEM Rope Pull Switch Cable 4 mm, 15 m
- Siemens Rope Pull Switch Cable 4 mm, 15 m