Telemecanique Sensors XY2CE Rope Pull Switch 285 mm, 2 NO/2 NC

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
130-0875
Mfr. Part No.:
XY2CEDA196H7
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Rope Pull Switch

Contact Configuration

2 NO/2 NC

IP Rating

IP66

Number of Cable Entries

3

Series

XY2CE

Contact Current

3A

Contact AC Voltage

130V ac

E-Stop Button

Yes

Reset Button

Yes

Minimum Operating Temperature

-25°C

Contact DC Voltage

130V dc

Maximum Operating Temperature

70°C

Length

285mm

Depth

142mm

Housing Material

Stainless Steel

Width

106mm

Standards/Approvals

CSA, CSA C 22-2, UL (NISD), CCC, UL 508, EAC, EN/IEC 60947-5-5

Hazardous Area Certification

ATEX

Conduit Entry

1/2 in NPT

Mechanical Life

60000Cycles

Telemecanique XY2CED Emergency Stop Dual Rope Pull Switches


Telemecanique XY2CED emergency stop dual rope pull switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. These dual rope pull switches feature double anchor points and can support up to 2 x 100 m with supports and pulleys. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the tripwire breaking.

Features and Benefits


Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action

The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling

Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch

Recommended distance between cable supports is 15m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy