Telemecanique Sensors XY2CE Rope Pull Switch 229 mm, 1 NO/1 NC
- RS Stock No.:
- 130-0879
- Mfr. Part No.:
- XY2CE6A270
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€607.92
(exc. VAT)
€747.74
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €607.92 |
*price indicative
- RS Stock No.:
- 130-0879
- Mfr. Part No.:
- XY2CE6A270
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Number of Cable Entries | 3 | |
| Series | XY2CE | |
| E-Stop Button | Yes | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 3A | |
| Contact DC Voltage | 250V dc | |
| Reset Button | Yes | |
| Maximum Operating Temperature | 70°C | |
| Width | 105mm | |
| Standards/Approvals | UL (NISD), CSA, UL 508, EN/IEC 60947-5-5, EAC, CSA C 22-2, CCC | |
| Housing Material | Stainless Steel | |
| Length | 229mm | |
| Depth | 142mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | PG13.5 | |
| Mechanical Life | 60000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Number of Cable Entries 3 | ||
Series XY2CE | ||
E-Stop Button Yes | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 3A | ||
Contact DC Voltage 250V dc | ||
Reset Button Yes | ||
Maximum Operating Temperature 70°C | ||
Width 105mm | ||
Standards/Approvals UL (NISD), CSA, UL 508, EN/IEC 60947-5-5, EAC, CSA C 22-2, CCC | ||
Housing Material Stainless Steel | ||
Length 229mm | ||
Depth 142mm | ||
Hazardous Area Certification No | ||
Conduit Entry PG13.5 | ||
Mechanical Life 60000Cycles | ||
Telemecanique XY2CE & XY2CB Emergency Stop Rope Pull Switches
These emergency stop trip wire switches are designed to reduce the risk of injury to persons and damage either to machines or work in progress. They can be tripped by a single human action when a normal emergency stop function is not available and will also trip in the event of the trip wire breaking.
Switches incorporate positive opening operation contacts, the tripping of the switch being made with positive action
The switch latches in the tripped position (N/C safety contact(s) open). The function of the N/O contact is purely for signalling
Incorporates a reset button, which re-closes the safety contact(s), restarting of the machine must only be achieved by manual operation of a control device within the machine start circuit, remote to the trip wire switch
Recommended distance between cable supports is 15m (for model XY2-CB30 a distance of 20m is recommended)
The XY2 CE1A296 comes with a pilot light (direct supply)
Note
The XY2 CB switch must not be used if the installation requires that the trip wire be angled but the XY2 CE switch can. In this case, the total sum of the angles through which the trip wire bends must not exceed 180°.
Standards
EN/ISO 13850:2006
Related links
- Telemecanique Sensors XY2CE Rope Pull Switch 229 mm, 1 NO/1 NC
- Telemecanique Sensors XY2CE Rope Pull Switch 229 mm, 2 NC
- Telemecanique Sensors XY2CE Rope Pull Switch 229 mm, 2 NO/2 NC
- Telemecanique Sensors XY2CE Rope Pull Switch 285 mm, 2 NO/2 NC
- Telemecanique Sensors XY2CE Rope Pull Switch 142 mm 2 NC
- Telemecanique Sensors XY2CE Rope Pull Switch 142 mm 2 NO/2 NC
- Telemecanique Sensors XY2CE Grab Wire Switch, 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch 229 mm 1 NO/1 NC
