Telemecanique Sensors XY2 Rope Pull Switch 229 mm, Left Side, 2 NO/2 NC
- RS Stock No.:
- 179-9960
- Mfr. Part No.:
- XY2CE2A297
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€554.40
(exc. VAT)
€681.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €554.40 |
*price indicative
- RS Stock No.:
- 179-9960
- Mfr. Part No.:
- XY2CE2A297
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NO/2 NC | |
| Mounting Orientation | Left Side | |
| IP Rating | IP66 | |
| Series | XY2 | |
| E-Stop Button | Yes | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 3A | |
| Contact AC Voltage | 240V ac | |
| Reset Button | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 105mm | |
| Depth | 142mm | |
| Length | 229mm | |
| Housing Material | Stainless Steel, Zamak | |
| Hazardous Area Certification | No | |
| Mechanical Life | 60000Cycles | |
| Conduit Entry | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NO/2 NC | ||
Mounting Orientation Left Side | ||
IP Rating IP66 | ||
Series XY2 | ||
E-Stop Button Yes | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V dc | ||
Contact Current 3A | ||
Contact AC Voltage 240V ac | ||
Reset Button Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 105mm | ||
Depth 142mm | ||
Length 229mm | ||
Housing Material Stainless Steel, Zamak | ||
Hazardous Area Certification No | ||
Mechanical Life 60000Cycles | ||
Conduit Entry PG13.5 | ||
- COO (Country of Origin):
- MA
Telemecanique Sensors Wire Switch
The Telemecanique sensors XY2CE is 240VAC rated voltage wire switch. It has E-stop rope pull switch on left side-2NC+2NO with yellow pilot light, 230V-boot.
Features and Benefits
• Contact operation slow break
• Cover material is stainless steel
• Housing material is Zamak
• Maximum rope span is 70m
• Pole configuration is 2P
• Range of product is preventa XY2
• Left side mounting orientation
• Operating temperature ranges between -25°C and 75°C
Applications
• Emergency stop rope pull switch for the machines requiring stopping of a dangerous movement in the immediate vicinity of the machine
• Emergency switch is used as a safety switch to stop the conveyor belt in case of an emergency
• Rope pull switch for the machines requiring stopping of movement in the immediate vicinity of the machine
Certifications
• CCC certified
• CE certified
• CSA C22.2 No 14
• CSA certified
• EN/IEC 60204-1
• EN/IEC 60947-5-1
• EN/IEC 60947-5-5
• EN/ISO 13850
• IP66 rated
• Machinery directive 2006/42/EC
• UL approved
• UL508 approved
• Work equipment directive 2009/104/EC
Related links
- Telemecanique Sensors XY2 Rope Pull Switch 229 mm 2 NO/2 NC
- Telemecanique Sensors XY2 Rope Pull Switch 229 mm 1 NO/1 NC
- Telemecanique Sensors XY2 Rope Pull Switch
- Telemecanique Sensors XY2-CE Rope Pull Switch 142 mm 2 NO/2 NC
- Telemecanique Sensors XY2-CE Rope Pull Switch 142 mm 1 NO/1 NC
- Telemecanique Sensors XY2-CE Rope Pull Switch 5.6 in 2 NO/2 NC
- Telemecanique Sensors XY2-CE Rope Pull Switch 5.6 in 1 NO/1 NC
- Telemecanique Sensors XY2CE Rope Pull Switch 229 mm, 2 NC
