- RS Stock No.:
- 820-3317
- Mfr. Part No.:
- 1CPSA1
- Manufacturer:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 820-3317
- Mfr. Part No.:
- 1CPSA1
- Manufacturer:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Honeywell 1CPS Cable Pull Safety Switches
The 1CPS cable pull safety switch series is intended for applications such as conveyor runs within a defined system zone with a cable run of up to 76 meters. This means they are more cost effective than using a comparable multiple emergency stop push button system.
The internal mechanism is latched by both a push and pull action. This provides extra protection should the cable become slackened or broken over time. A midpoint cable tension window indicates the correct cable tension making it easy to set up. Once the contacts have been switched they must be reset by resetting the cable to the correct tension level and manually rotating the rest knob.
For extra protection a set of auxiliary contacts are switched when the main contact open allowing for monitoring or signalling equipment to be activated such as a flashing beacon. The auxiliary contacts are electrically isolated form the direct acting switch contacts meaning a closed circuit can be maintained even when the main contacts are in the open position.
The internal mechanism is latched by both a push and pull action. This provides extra protection should the cable become slackened or broken over time. A midpoint cable tension window indicates the correct cable tension making it easy to set up. Once the contacts have been switched they must be reset by resetting the cable to the correct tension level and manually rotating the rest knob.
For extra protection a set of auxiliary contacts are switched when the main contact open allowing for monitoring or signalling equipment to be activated such as a flashing beacon. The auxiliary contacts are electrically isolated form the direct acting switch contacts meaning a closed circuit can be maintained even when the main contacts are in the open position.
Direct opening actions of normally closed contacts
Choice of 1NC/1NO, 2NC/2NO or 3NC/1NO, 4NC contact configurations
Typical 76 meter cable span
Single red high intensity LED status indicator light available (24 Vdc or 120 Vdc)
Die cast zinc housing
Both gold plated or silver plated contacts available
Optional hardware packs available
UL, CE, CSA, SIL 3 capable
Choice of 1NC/1NO, 2NC/2NO or 3NC/1NO, 4NC contact configurations
Typical 76 meter cable span
Single red high intensity LED status indicator light available (24 Vdc or 120 Vdc)
Die cast zinc housing
Both gold plated or silver plated contacts available
Optional hardware packs available
UL, CE, CSA, SIL 3 capable
Specifications
Attribute | Value |
---|---|
Normal State Configuration | NO/NC |
Cable Length | 76m |
Mounting Orientation | Straight |
IP Rating | IP67 |
Series | 1CPS |
Length | 172.72mm |
Width | 99.06mm |
Depth | 62.2mm |
Housing Material | Die Cast Zinc |
Maximum AC Voltage | 600V |
Maximum DC Voltage | 250V |
Conduit Entry | 1/2 in NPT |
Maximum Current | 10A |
Maximum Operating Temperature | +80°C |
Dimensions | 172.72 x 99.06 x 62.2mm |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 820-3317
- Mfr. Part No.:
- 1CPSA1
- Manufacturer:
- Honeywell