Pilz PSENrope Rope Pull Switch 88 mm, Straight
- RS Stock No.:
- 744-8718
- Distrelec Article No.:
- 300-77-894
- Mfr. Part No.:
- 570300
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€190.25
(exc. VAT)
€234.01
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.25 |
*price indicative
- RS Stock No.:
- 744-8718
- Distrelec Article No.:
- 300-77-894
- Mfr. Part No.:
- 570300
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Rope Pull Switch | |
| Mounting Orientation | Straight | |
| IP Rating | IP67 | |
| Number of Cable Entries | 3 | |
| Series | PSENrope | |
| Reset Button | No | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -30°C | |
| E-Stop Button | Yes | |
| Contact Current | 3A | |
| Maximum Operating Temperature | 80°C | |
| Length | 88mm | |
| Depth | 237mm | |
| Housing Material | Die Cast Aluminium | |
| Standards/Approvals | CE, CCSAUS, BG | |
| Width | 90.1mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Rope Pull Switch | ||
Mounting Orientation Straight | ||
IP Rating IP67 | ||
Number of Cable Entries 3 | ||
Series PSENrope | ||
Reset Button No | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -30°C | ||
E-Stop Button Yes | ||
Contact Current 3A | ||
Maximum Operating Temperature 80°C | ||
Length 88mm | ||
Depth 237mm | ||
Housing Material Die Cast Aluminium | ||
Standards/Approvals CE, CCSAUS, BG | ||
Width 90.1mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- DE
PSEN Safety Rope Pull Switch
The PSENrope from Pilz is a manually operated rope pull switch used to safely shut down functional processes that extend over a wide area, such as conveyors. It provides maximum safety, as the emergency stop function can be triggered at any point along the rope. Available with either a polyamide or aluminium enclosure which has three M20x1.5 cable entries. When the cover is closed correctly and an equivalent specification cable gland used, IP67 protection can be achieved.
Flexible to use as the operating range is limited only by the length of the rope
Extremely resilient and suitable for both indoor and outdoor use
High level of safety due to the wiring space being physically separate from the mechanics
Dual function mushroom type pushbutton with E-STOP and pull-to-release
Related links
- Pilz PSENrope Rope Pull Switch 289.1 mm 2 NO/2 NC
- IDEM GLM Rope Pull Switch 205 mm, Straight
- IDEM GLS Rope Pull Switch 239 mm, Straight
- IDEM GLS-Ex Rope Pull Switch 239 mm, Straight
- Omron ER Rope Pull Switch 239 mm, Straight
- Siemens 3SE7 Rope Pull Switch 164.5 mm, Straight
- Allen Bradley Guardmaster 440E Rope Pull Switch 229.5 mm, Straight
- Telemecanique Sensors XY2CH Rope Pull Switch 68 mm 2 NC
