Petzl Pulley, 6 mm min rope diameter, 5 kN, 13 mm max rope diameter, 23 kN breaking strength
- RS Stock No.:
- 832-502
- Mfr. Part No.:
- P006AA00
- Manufacturer:
- Petzl
Subtotal (1 unit)*
€23.46
(exc. VAT)
€28.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.46 |
*price indicative
- RS Stock No.:
- 832-502
- Mfr. Part No.:
- P006AA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Pulley | |
| Minimum Rope Diameter | 6mm | |
| Maximum Rope Diameter | 13mm | |
| Working Load Limit | 5kN | |
| Colour | Yellow | |
| Breaking Strength | 23kN | |
| Material | Aluminium, Steel | |
| Weight | 98g | |
| Efficiency | 71% | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Pulley | ||
Minimum Rope Diameter 6mm | ||
Maximum Rope Diameter 13mm | ||
Working Load Limit 5kN | ||
Colour Yellow | ||
Breaking Strength 23kN | ||
Material Aluminium, Steel | ||
Weight 98g | ||
Efficiency 71% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Petzl pully is designed for effective fall protection from heights. Its robust design ensures safety during various climbing and rescue activities, providing users with confidence in their equipment.
Constructed to withstand high loads and meet international PPE standards
Durability is ensured with high-quality materials such as aluminium and stainless steel
Regular inspection is facilitated by clear markings and dimensions
Guaranteed against manufacturing defects with a comprehensive three-year guarantee
Related links
- Petzl Pulley 5 kN 23 kN breaking strength
- Petzl Rope Pulley 8 kN 36 kN breaking strength
- Petzl Rope Pulley 11 mm max rope diameter, 23 kN breaking strength
- Petzl Rope Pulley 13 mm max rope diameter, 36 kN breaking strength
- Petzl Rope Pulley 280 kg 36 kN breaking strength
- Petzl Rope Pulley 13 mm max rope diameter
- Petzl Safety Rope 560 mm Nylon 25 mm Diameter
- Petzl Rope Pulley
