Subtotal (1 unit)*
€948.55
(exc. VAT)
€1,166.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €948.55 |
*price indicative
- RS Stock No.:
- 124-4747
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Rope | |
| Material | Stainless Steel | |
| Safe Working Load | 18kg | |
| Length | 100m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Rope | ||
Material Stainless Steel | ||
Safe Working Load 18kg | ||
Length 100m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
This is not for lifting applications.
RS Pro Wire Rope Reel
RS Pro stainless steel wire rope for securing and supporting applications, such as suspending ducting. This stainless steel wire rope is made of multiple stranded wires twisted together to give a strong breaking load.
Ropes & Wires
These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.
Related links
- RS PRO Stainless Steel Wire Rope, 100 m
- RS PRO Stainless Steel Wire Rope
- RS PRO Stainless Steel Wire Rope, 75 m
- RS PRO Galvanised Steel Wire Rope, 100 m
- RS PRO Stainless Steel Wire Rope Grip
- RS PRO Stainless Steel 6 mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 5 mm Diameter Wire Rope Clamp
- RS PRO Stainless Steel 10 mm Diameter Wire Rope Clamp
