- RS Stock No.:
- 705-1046
- Mfr. Part No.:
- 1SCA022533R0450
- Manufacturer:
- ABB
- RS Stock No.:
- 705-1046
- Mfr. Part No.:
- 1SCA022533R0450
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Multistep Switches
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications.
Operating currents to EN 60 947-3
Voltage rating up to 690Vac (3 phase)
Breaking capacity AC22, AC23
Fingerproof terminals to IP20
Switch protection rating IP65, but note when fitted this value is reduced to IP44
Supplied with black handle and frontplate
Designed for resistive and slightly inductive loads
Used for control, instrumention and motor starting
Voltage rating up to 690Vac (3 phase)
Breaking capacity AC22, AC23
Fingerproof terminals to IP20
Switch protection rating IP65, but note when fitted this value is reduced to IP44
Supplied with black handle and frontplate
Designed for resistive and slightly inductive loads
Used for control, instrumention and motor starting
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | SP |
Maximum Current | 25A |
Number of Positions | 4 |
Angle of Throw | 30° |
Length | 103mm |
Width | 28mm |
Depth | 51.5mm |
Dimensions | 103 x 28 x 51.5mm |
- RS Stock No.:
- 705-1046
- Mfr. Part No.:
- 1SCA022533R0450
- Manufacturer:
- ABB