- RS Stock No.:
- 705-1119
- Mfr. Part No.:
- 1SCA022549R7820
- Manufacturer:
- ABB
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 705-1119
- Mfr. Part No.:
- 1SCA022549R7820
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Voltmeter/Ammeter Switches
Black handle and front plate with position indication are included
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 4P |
Electrical Phase | 3 |
Maximum Current | 25A |
Number of Positions | 7 |
Angle of Throw | 45° |
Length | 152mm |
Width | 45mm |
Depth | 69.5mm |
Dimensions | 152 x 45 x 69.5mm |
- RS Stock No.:
- 705-1119
- Mfr. Part No.:
- 1SCA022549R7820
- Manufacturer:
- ABB