ACE FRT- E2 - 300- G1 +50°C 0°C 10, Tooth 6mm, P.C.D 0.3±0.08Ncm
- RS Stock No.:
- 793-2929
- Mfr. Part No.:
- FRT- E2 - 300- G1
- Manufacturer:
- ACE
Bulk discount available
Price Each**
€16.75
(exc. VAT)
€20.60
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €16.75 |
5 - 9 | €16.36 |
10 + | €15.70 |
**price indicative
- RS Stock No.:
- 793-2929
- Mfr. Part No.:
- FRT- E2 - 300- G1
- Manufacturer:
- ACE
Related links
- ACE FRT-E2 - 300 +50°C 0°C 10 P.C.D 0.3±0.08Ncm
- ACE FRT -E2- 100-G1 +50°C 0°C 10 P.C.D 0.1±0.05Ncm
- ACE FRT -E2-400-G1 +50°C 0°C 10 P.C.D 0.4±0.1Ncm
- ACE FRT- E2-200-G1 +50°C 0°C 10 P.C.D 0.2±0.07Ncm
- ACE FRT-G2-300-G1 +50°C 0°C 14 P.C.D 0.3±0.08Ncm
- ACE FRT-E2-200 +50°C 0°C 10 P.C.D 0.2±0.07Ncm
- ACE FRT-E2-400 +50°C 0°C 10 P.C.D 0.4±0.1Ncm
- ACE FRT-E2-100 +50°C 0°C 10 P.C.D 0.1±0.05Ncm