ACE FRT-G2-300-G1 +50°C 0°C 14, Tooth 7mm, P.C.D 0.3±0.08Ncm
- RS Stock No.:
- 793-2954
- Mfr. Part No.:
- FRT-G2-300-G1
- Manufacturer:
- ACE
Bulk discount available
Price Each**
€16.75
(exc. VAT)
€20.60
(inc. VAT)
26 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €16.75 |
5 - 9 | €16.36 |
10 + | €15.70 |
**price indicative
- RS Stock No.:
- 793-2954
- Mfr. Part No.:
- FRT-G2-300-G1
- Manufacturer:
- ACE
Related links
- ACE FRT-G2-300 +50°C 0°C 14 P.C.D 0.3±0.08Ncm
- ACE FRT-G2-450-G1 +50°C 0°C 14 P.C.D 0.45±0.1Ncm
- ACE FRT-G2-600 -G1 +50°C 0°C 14 P.C.D 0.6±0.12Ncm
- ACE FRT -G2-200-G1 +50°C 0°C 14 P.C.D 0.2±0.07Ncm
- ACE FRT- E2 - 300- G1 +50°C 0°C 10 P.C.D 0.3±0.08Ncm
- ACE FRT-G2-600 +50°C 0°C 14 P.C.D 0.6±0.12Ncm
- ACE FRT-G2-200 +50°C 0°C 14 P.C.D 0.2±0.07Ncm
- ACE FRT - G2-450 +50°C 0°C 14 P.C.D 0.45±0.1Ncm