- RS Stock No.:
- 793-2951
- Mfr. Part No.:
- FRT-G2-600 -G1
- Manufacturer:
- ACE
26 In stock for delivery within 2 working days
Added
Price Each
€15.89
(exc. VAT)
€19.54
(inc. VAT)
Units | Per unit |
1 - 4 | €15.89 |
5 - 9 | €15.53 |
10 + | €14.90 |
- RS Stock No.:
- 793-2951
- Mfr. Part No.:
- FRT-G2-600 -G1
- Manufacturer:
- ACE
Technical data sheets
Legislation and Compliance
Product Details
FRT - G2
Ace controls rotary dampers provide smooth mechanical motion damping using silicone fluid resistance. Helping to protect expensive, delicate equipment and enclosures from damage caused by abrupt panel, door or draw closure they are tough and reliable with a life of over 50,000 cycles.
Damping in both directions
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared ouput
Maintenance free
Compact design with high energy absorption
Max cycle Rate 10 cycles per minute
Polycarbonate plastic
Available with geared ouput
Specifications
Attribute | Value |
---|---|
Torque | 0.6±0.12Ncm |
Number of Gear Teeth | 14 |
Pitch Circle Diameter | 7mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |