TE Connectivity Rotary Switch Knob
- RS Stock No.:
- 240-8961
- Mfr. Part No.:
- 3-1437624-2
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.34 |
| 5 - 9 | €6.25 |
| 10 + | €6.12 |
*price indicative
- RS Stock No.:
- 240-8961
- Mfr. Part No.:
- 3-1437624-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Knob | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Knob | ||
Colour Black | ||
- COO (Country of Origin):
- TW
The TE Connectivity switch Knobs has straight knurl knob design, shaft size is .25 in [6.35 mm] and diameter is 25.9 mm [1.02 in] .
Switch Knob Product Type Knob
Switch Knob Material Molded Phenolic Resin
Switch Knob Material Molded Phenolic Resin
Related links
- TE Connectivity Rotary Switch Knob
- TE Connectivity Rotary Switch Knob for use with Alcoswitch
- TE Connectivity Rotary Switch Knob for use with Rotary Switch
- TE Connectivity Rotary Switch Knob for use with Switches
- TE Connectivity Rotary Switch Knob for use with Switch
- TE Connectivity Rotary Switch Knob for use with Knobs
- TE Connectivity Rotary Switch Knob for use with Alcoswitch Series
- Ritel Rotary Switch Knob
