Eaton 2075 Rotary Switch, 100A
- RS Stock No.:
- 251-960
- Mfr. Part No.:
- 207530 T5-3-SOND*/I5
- Manufacturer:
- Eaton
Price Each**
€580.00
(exc. VAT)
€713.40
(inc. VAT)
Temporarily out of stock - back order for despatch 22-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €580.00 |
**price indicative
- RS Stock No.:
- 251-960
- Mfr. Part No.:
- 207530 T5-3-SOND*/I5
- Manufacturer:
- Eaton
Related links
- Eaton 2075 Rotary Switch, 100A
- Eaton Surface Mount Isolator Switch - 100A Maximum Current
- Eaton 2075 Rotary Switch, 63A
- Eaton 2075 Rotary Switch, 32A
- Surface Mount Isolator Switch - 100A Maximum Current
- Eaton 690V (Volts) Door Coupling Rotary Drive Actuator
- Eaton 690V (Volts) Short Thumb Grip Actuator
- Eaton 690V (Volts) Short Lever Actuator