- RS Stock No.:
- 123-9620
- Mfr. Part No.:
- SRRM1C6200
- Manufacturer:
- Alps Alpine
209 In stock for delivery within 5 working days
Added
Price Each
€13.05
(exc. VAT)
€16.05
(inc. VAT)
Units | Per unit |
1 - 4 | €13.05 |
5 - 19 | €11.75 |
20 - 49 | €11.05 |
50 - 99 | €10.37 |
100 + | €10.03 |
- RS Stock No.:
- 123-9620
- Mfr. Part No.:
- SRRM1C6200
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Note
Actuator length 15mm or 20mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP12T |
Contact Current Rating | 250 mA |
Number of Switch Positions | 12 |
Number of Contacts | 1 |
Voltage Rating | 30V dc |
Diameter | 31mm |
Dimensions | 31 (Dia.) x 26.5mm |
Mounting Type | PCB |
Mounting Hole Size | 1.5mm |
Terminal Type | PC Pin |
Application | DVD Player, FP-TV |
Actuator Colour | Grey |
Contact Type | Shorting |
Maximum Operating Temperature | +60°C |
Height | 26.5mm |
Angle of Throw | 30° |
Mechanical Life | 10000Cycles |
Minimum Operating Temperature | -10°C |
- RS Stock No.:
- 123-9620
- Mfr. Part No.:
- SRRM1C6200
- Manufacturer:
- Alps Alpine