- RS Stock No.:
- 123-9631
- Mfr. Part No.:
- SRRN161100
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9631
- Mfr. Part No.:
- SRRN161100
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Note
Actuator length 15mm or 20mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP6T |
Contact Current Rating | 150 mA |
Number of Switch Positions | 6 |
Number of Contacts | 2 |
Voltage Rating | 12V dc |
Diameter | 26mm |
Dimensions | 23.6 (Dia.) x 36mm |
Mounting Type | PCB |
Terminal Type | PC Pin |
Application | Personal Audio, Robot & Industrial Machines |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +65°C |
Actuator Colour | Grey |
Height | 36mm |
Contact Type | Non-Shorting |
Mechanical Life | 10000Cycles |
Angle of Throw | 30° |
- RS Stock No.:
- 123-9631
- Mfr. Part No.:
- SRRN161100
- Manufacturer:
- Alps Alpine