- RS Stock No.:
- 154-2570
- Mfr. Part No.:
- RTAP31S12WFLSP
- Manufacturer:
- C & K
Temporarily out of stock - back order for despatch 30-07-2024, delivery within 2 working days
Added
Price Each
€9.85
(exc. VAT)
€12.12
(inc. VAT)
Units | Per unit |
1 + | €9.85 |
- RS Stock No.:
- 154-2570
- Mfr. Part No.:
- RTAP31S12WFLSP
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB or hand soldering versions
Bushing mounting
Multiple poles
Appliances
Building automation
HVAC air conditioning
Bushing mounting
Multiple poles
Appliances
Building automation
HVAC air conditioning
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Contact Current Rating | 150 mA |
Number of Switch Positions | 12 |
Number of Contacts | 12 |
Voltage Rating | 60V |
Depth | 22mm |
Width | 22mm |
Dimensions | 22 x 22 x 25.8mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Application | Appliances, Building Automation, Electronic Alarm Systems, HVAC Air Conditioning, Medical |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Height | 25.8mm |
Angle of Throw | 30° |
Case Material | Thermoplastic |
Contact Material | Brass |