- RS Stock No.:
- 161-4201
- Mfr. Part No.:
- MRJE1-1204
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Added
Price Each (In a Bag of 25)
€23.238
(exc. VAT)
€28.583
(inc. VAT)
Units | Per unit | Per Bag* |
25 - 25 | €23.238 | €580.95 |
50 - 75 | €22.076 | €551.90 |
100 - 175 | €20.682 | €517.05 |
200 - 375 | €18.59 | €464.75 |
400 + | €17.428 | €435.70 |
*price indicative |
- RS Stock No.:
- 161-4201
- Mfr. Part No.:
- MRJE1-1204
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Miniature Rotary Switches, IP67
Miniature enclosed rotary switches which are protected to IP67
The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life. Screwdriver slot on the shaft end allows use without knob
Applications include communication and portable test/monitoring equipment
Suitable for dry circuit switching
Panel or PCB mounting
Panel cut-out: Ø6.4mm
Shaft: Ø3.30mm; Length: 19mm
The gold plated-plated nickel break-before-make contacts have a wiping action to ensure long and reliable life. Screwdriver slot on the shaft end allows use without knob
Applications include communication and portable test/monitoring equipment
Suitable for dry circuit switching
Panel or PCB mounting
Panel cut-out: Ø6.4mm
Shaft: Ø3.30mm; Length: 19mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Contact Current Rating | 400 mA @ 20 V |
Number of Switch Positions | 12 |
Number of Contacts | 1 |
Voltage Rating | 20V ac/dc |
Depth | 11.94mm |
Width | 11.94mm |
Dimensions | 11.94 x 11.94 x 34.04mm |
Mounting Type | Panel Mount |
Terminal Type | Through Hole |
IP Rating | IP67 |
Height | 34.04mm |
Case Material | Epoxy |
Angle of Throw | 30° |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Contact Material | Brass |