- RS Stock No.:
- 177-4359
- Mfr. Part No.:
- 290VAA5F201B2
- Manufacturer:
- CTS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 2)
€1.51
(exc. VAT)
€1.86
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | €1.51 | €3.02 |
*price indicative |
- RS Stock No.:
- 177-4359
- Mfr. Part No.:
- 290VAA5F201B2
- Manufacturer:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CTS Rotary Switch
The CTS rotary switch offers a variety of encoder options for your application. CTS offers incremental and absolute rotary encoders for applications that require high reliability and precise digital output. CTS encoders provide flexibility in design by providing choices in resolution, power consumption and operating temperatures. Multiple shaft and bushing options provide adaptability for your design requirements. These encoders are ideal for navigation and menu selection using digital displays.
Features and Benefits
Available in 16 or 20 detents
Durable metal shaft
Flexibility in application design
High precision
High resolution
Long rotational lifespan
Low power consumption
Optional momentary switch
Through hole mounting
Durable metal shaft
Flexibility in application design
High precision
High resolution
Long rotational lifespan
Low power consumption
Optional momentary switch
Through hole mounting
Applications
Audio and visual equipment
Automotive
Building automations like elevators
Ceiling fans
Consumer electronics
Motor applications
Portable tools
Telecommunications devices
Automotive
Building automations like elevators
Ceiling fans
Consumer electronics
Motor applications
Portable tools
Telecommunications devices
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Series | 290 |
Contact Current Rating | 10 mA |
Voltage Rating | 12V dc |
Depth | 9.8mm |
Width | 10.6mm |
Diameter | 6mm |
Dimensions | 10.6 x 9.8 x 21.2mm |
Mounting Type | Through Hole |
Terminal Type | PC Pin |
Height | 21.2mm |
Case Material | Metal |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |