NKK Switches MR, 2 Position DPDT Rotary Switch, 4 DC, 10 AC, Solder Lug
- RS Stock No.:
- 195-9353
- Mfr. Part No.:
- MRT22-A
- Manufacturer:
- NKK Switches
Subtotal (1 unit)**
€14.53
(exc. VAT)
€17.87
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €14.53 |
**price indicative
- RS Stock No.:
- 195-9353
- Mfr. Part No.:
- MRT22-A
- Manufacturer:
- NKK Switches
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | NKK Switches | |
Series | MR | |
Contact Configuration | DPDT | |
Contact Current Rating | 4 DC, 10 AC | |
Number of Switch Positions | 2 | |
Number of Contacts | 2 | |
Voltage Rating | 125V | |
Terminal Type | Solder Lug | |
Select all | ||
---|---|---|
Manufacturer NKK Switches | ||
Series MR | ||
Contact Configuration DPDT | ||
Contact Current Rating 4 DC, 10 AC | ||
Number of Switch Positions 2 | ||
Number of Contacts 2 | ||
Voltage Rating 125V | ||
Terminal Type Solder Lug | ||