Lorlin, 6 Position DPST Rotary Switch, 1 A @ 12 V, Solder
- RS Stock No.:
- 204-7708
- Mfr. Part No.:
- RA01B06BSSMS0X
- Manufacturer:
- Lorlin
Bulk discount available
Subtotal (1 unit)*
€35.99
(exc. VAT)
€44.27
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 9 | €35.99 |
10 - 49 | €32.40 |
50 - 99 | €27.00 |
100 - 249 | €25.20 |
250 + | €23.04 |
*price indicative
- RS Stock No.:
- 204-7708
- Mfr. Part No.:
- RA01B06BSSMS0X
- Manufacturer:
- Lorlin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lorlin | |
Contact Configuration | DPST | |
Contact Current Rating | 1 A @ 12 V | |
Number of Switch Positions | 6 | |
Number of Contacts | 2 | |
Voltage Rating | 250 V ac, 250V dc | |
Depth | 23.8mm | |
Width | 25.4mm | |
Mounting Type | Panel Mount | |
Terminal Type | Solder | |
Angle of Throw | 30° | |
Case Material | Zinc Alloy | |
Contact Material | Silver Plated Brass | |
Maximum Operating Temperature | +85°C | |
Mechanical Life | 10000Operations | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand Lorlin | ||
Contact Configuration DPST | ||
Contact Current Rating 1 A @ 12 V | ||
Number of Switch Positions 6 | ||
Number of Contacts 2 | ||
Voltage Rating 250 V ac, 250V dc | ||
Depth 23.8mm | ||
Width 25.4mm | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Angle of Throw 30° | ||
Case Material Zinc Alloy | ||
Contact Material Silver Plated Brass | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -30°C | ||