Lorlin, 6 Position Rotary Switch, 150 mA @ 250 V ac, Through Hole
- RS Stock No.:
- 219-3671
- Mfr. Part No.:
- CK3088
- Manufacturer:
- Lorlin
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€4.91
(exc. VAT)
€6.04
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 49 | €4.91 |
50 - 99 | €4.60 |
100 - 249 | €2.63 |
250 - 499 | €2.52 |
500 + | €2.44 |
*price indicative
- RS Stock No.:
- 219-3671
- Mfr. Part No.:
- CK3088
- Manufacturer:
- Lorlin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lorlin | |
Contact Current Rating | 150 mA @ 250 V ac | |
Number of Switch Positions | 6 | |
Voltage Rating | 250 V ac/dc, 24V dc | |
Mounting Type | PCB | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -30°C | |
Contact Material | Tin Plated Silver | |
Mechanical Life | 10000Operations | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Lorlin | ||
Contact Current Rating 150 mA @ 250 V ac | ||
Number of Switch Positions 6 | ||
Voltage Rating 250 V ac/dc, 24V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Contact Material Tin Plated Silver | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature +85°C | ||