Login / Register to access your benefits
Recently searched

    NIDEC COPAL ELECTRONICS GMBH CS-4, 2 Position SP2T Rotary Selector Switch, 0.5 VA, Gull Wing

    Bulk discount available

    Subtotal (1 reel of 500 units)**

    €608.00

    (exc. VAT)

    €748.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 16-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    500 - 500€1.216€608.00
    1000 - 2000€1.167€583.50
    2500 +€1.105€552.50

    **price indicative

    RS Stock No.:
    244-3606
    Mfr. Part No.:
    CS-4-12XTB
    Manufacturer:
    NIDEC COPAL ELECTRONICS GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    NIDEC COPAL ELECTRONICS GMBH

    Contact Configuration

    SP2T

    Series

    CS-4

    Contact Current Rating

    0.5 VA

    Number of Switch Positions

    2

    Number of Contacts

    2

    Voltage Rating

    16V

    Terminal Type

    Gull Wing

    Related links