NIDEC COPAL ELECTRONICS GMBH CS-32, 3 Position Rotary Selector Switch, 0.5 VA, Gull Wing
- RS Stock No.:
- 244-3609
- Mfr. Part No.:
- CS-4-13NTB
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Subtotal (1 tape of 2 units)**
€3.65
(exc. VAT)
€4.49
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Tape** |
---|---|---|
2 - 8 | €1.825 | €3.65 |
10 - 98 | €1.735 | €3.47 |
100 - 248 | €1.605 | €3.21 |
250 + | €1.515 | €3.03 |
**price indicative
- RS Stock No.:
- 244-3609
- Mfr. Part No.:
- CS-4-13NTB
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | NIDEC COPAL ELECTRONICS GMBH | |
Series | CS-32 | |
Contact Current Rating | 0.5 VA | |
Number of Switch Positions | 3 | |
Number of Contacts | 3 | |
Voltage Rating | 16V | |
Terminal Type | Gull Wing | |
Select all | ||
---|---|---|
Manufacturer NIDEC COPAL ELECTRONICS GMBH | ||
Series CS-32 | ||
Contact Current Rating 0.5 VA | ||
Number of Switch Positions 3 | ||
Number of Contacts 3 | ||
Voltage Rating 16V | ||
Terminal Type Gull Wing | ||
Related links
- NIDEC COPAL ELECTRONICS GMBH CS-32 0.5 VA, Gull Wing
- NIDEC COPAL ELECTRONICS GMBH CS-32 0.5 VA, Gull Wing
- NIDEC COPAL ELECTRONICS GMBH CS-4 0.5 VA, Gull Wing
- NIDEC COPAL ELECTRONICS GMBH CS-32 0.5 VA, J-Hook
- NIDEC COPAL ELECTRONICS GMBH SC-2000 BCD Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SC-1000 BCH Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SA-7000 BCH Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SH-7000 BCD Rotary Switch Gull Wing