NIDEC COPAL ELECTRONICS GMBH CS-32, 2 Position SP2T Rotary Selector Switch, 0.5 VA, Gull Wing
- RS Stock No.:
- 244-3610
- Mfr. Part No.:
- CS-4-22YTB
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Subtotal (1 reel of 500 units)**
€804.50
(exc. VAT)
€989.50
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Reel** |
---|---|---|
500 - 500 | €1.609 | €804.50 |
1000 - 1500 | €1.544 | €772.00 |
2000 + | €1.462 | €731.00 |
**price indicative
- RS Stock No.:
- 244-3610
- Mfr. Part No.:
- CS-4-22YTB
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | NIDEC COPAL ELECTRONICS GMBH | |
Contact Configuration | SP2T | |
Series | CS-32 | |
Contact Current Rating | 0.5 VA | |
Number of Switch Positions | 2 | |
Number of Contacts | 2 | |
Voltage Rating | 16V | |
Terminal Type | Gull Wing | |
Select all | ||
---|---|---|
Manufacturer NIDEC COPAL ELECTRONICS GMBH | ||
Contact Configuration SP2T | ||
Series CS-32 | ||
Contact Current Rating 0.5 VA | ||
Number of Switch Positions 2 | ||
Number of Contacts 2 | ||
Voltage Rating 16V | ||
Terminal Type Gull Wing | ||
Related links
- NIDEC COPAL ELECTRONICS GMBH CS-32 0.5 VA, Gull Wing
- NIDEC COPAL ELECTRONICS GMBH CS-4 0.5 VA, Gull Wing
- NIDEC COPAL ELECTRONICS GMBH CS-32 0.5 VA, Gull Wing
- NIDEC COPAL ELECTRONICS GMBH CS-32 0.5 VA, J-Hook
- NIDEC COPAL ELECTRONICS GMBH SC-2000 BCD Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SC-1000 BCH Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SA-7000 BCH Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SH-7000 BCD Rotary Switch Gull Wing