- RS Stock No.:
- 244-4158
- Mfr. Part No.:
- S-2010A
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 10)
€1.818
(exc. VAT)
€2.236
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
10 - 10 | €1.818 | €18.18 |
20 - 90 | €1.743 | €17.43 |
100 - 240 | €1.683 | €16.83 |
250 + | €1.591 | €15.91 |
*price indicative
- RS Stock No.:
- 244-4158
- Mfr. Part No.:
- S-2010A
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NIDEC COPAL ELECTRONICS 2000A series rotary coded switch available with translucent knob with flange type, distinguished visibility with translucent flange and Settable with fingers or screwdriver.
RoHS compliant
Protection against dust and whole cleaning after soldering is possible
Pin compatible with conventional DIP switches
Protection against dust and whole cleaning after soldering is possible
Pin compatible with conventional DIP switches
Specifications
Attribute | Value |
---|---|
Series | S-2000A |
Contact Current Rating | 100 mA |
Number of Switch Positions | 10 |
Voltage Rating | 5V dc |
Output Coding | BCD |
Terminal Type | Pin |