NIDEC COPAL ELECTRONICS GMBH SA-7000, 16 Position, Hexadecimal Rotary Switch, 100 mA, Gull Wing
- RS Stock No.:
- 244-4206
- Mfr. Part No.:
- SA-7050TB
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Subtotal (1 tape of 2 units)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tape* |
---|---|---|
2 - 8 | €2.34 | €4.68 |
10 - 98 | €2.24 | €4.48 |
100 - 248 | €2.065 | €4.13 |
250 + | €1.945 | €3.89 |
*price indicative
- RS Stock No.:
- 244-4206
- Mfr. Part No.:
- SA-7050TB
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIDEC COPAL ELECTRONICS GMBH | |
Series | SA-7000 | |
Contact Current Rating | 100 mA | |
Number of Switch Positions | 16 | |
Voltage Rating | 5V dc | |
Output Coding | Hexadecimal | |
Terminal Type | Gull Wing | |
Select all | ||
---|---|---|
Brand NIDEC COPAL ELECTRONICS GMBH | ||
Series SA-7000 | ||
Contact Current Rating 100 mA | ||
Number of Switch Positions 16 | ||
Voltage Rating 5V dc | ||
Output Coding Hexadecimal | ||
Terminal Type Gull Wing | ||
Related links
- NIDEC COPAL ELECTRONICS GMBH SA-7000 Hexadecimal Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SA-7000 BCH Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SA-7000 Hexadecimal Rotary Switch J-Hook
- NIDEC COPAL ELECTRONICS GMBH SD-1000 Hexadecimal Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SA-7000 BCD Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SH-7000 Hexadecimal Rotary Switch Pin
- NIDEC COPAL ELECTRONICS GMBH SA-7000 BCH Rotary Switch J-Hook
- NIDEC COPAL ELECTRONICS GMBH S-1000A Hexadecimal Rotary Switch Pin