NIDEC COPAL ELECTRONICS GMBH SH-7000, 16 Position, Hexadecimal Rotary Switch, 100 mA, Pin
- RS Stock No.:
- 244-4286
- Mfr. Part No.:
- SH-7050TA
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Subtotal (1 reel of 500 units)**
€807.50
(exc. VAT)
€993.00
(inc. VAT)
Temporarily out of stock - back order for despatch 06-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
500 - 500 | €1.615 | €807.50 |
1000 - 1500 | €1.549 | €774.50 |
2000 + | €1.468 | €734.00 |
**price indicative
- RS Stock No.:
- 244-4286
- Mfr. Part No.:
- SH-7050TA
- Manufacturer:
- NIDEC COPAL ELECTRONICS GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | NIDEC COPAL ELECTRONICS GMBH | |
Series | SH-7000 | |
Contact Current Rating | 100 mA | |
Number of Switch Positions | 16 | |
Voltage Rating | 5V dc | |
Output Coding | Hexadecimal | |
Terminal Type | Pin | |
Select all | ||
---|---|---|
Manufacturer NIDEC COPAL ELECTRONICS GMBH | ||
Series SH-7000 | ||
Contact Current Rating 100 mA | ||
Number of Switch Positions 16 | ||
Voltage Rating 5V dc | ||
Output Coding Hexadecimal | ||
Terminal Type Pin | ||
Related links
- NIDEC COPAL ELECTRONICS GMBH SH-7000 Hexadecimal Rotary Switch Pin
- NIDEC COPAL ELECTRONICS GMBH SA-7000 Hexadecimal Rotary Switch J-Hook
- NIDEC COPAL ELECTRONICS GMBH SA-7000 Hexadecimal Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SH-7000 BCD Rotary Switch Pin
- NIDEC COPAL ELECTRONICS GMBH S-1000A Hexadecimal Rotary Switch Pin
- NIDEC COPAL ELECTRONICS GMBH SD-1000 Hexadecimal Rotary Switch Pin
- NIDEC COPAL ELECTRONICS GMBH SD-1000 Hexadecimal Rotary Switch Gull Wing
- NIDEC COPAL ELECTRONICS GMBH SH-7000 BCD Rotary Switch Gull Wing