TE Connectivity Rotary Switch, 250 A
- RS Stock No.:
- 252-7522
- Mfr. Part No.:
- 35-210-100-R-900
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€53.39
(exc. VAT)
€65.67
(inc. VAT)
Temporarily out of stock - back order for despatch 11-09-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €53.39 |
10 - 49 | €51.57 |
50 - 99 | €50.46 |
100 - 249 | €47.79 |
250 + | €42.61 |
**price indicative
- RS Stock No.:
- 252-7522
- Mfr. Part No.:
- 35-210-100-R-900
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Contact Current Rating | 250 A | |
Number of Contacts | 0 | |
Voltage Rating | 32V dc | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Contact Current Rating 250 A | ||
Number of Contacts 0 | ||
Voltage Rating 32V dc | ||