KNITTER-SWITCH, 12 Position SP12T Rotary Switch, 150 mA @ 24 V dc, Solder
- RS Stock No.:
- 711-8391
- Mfr. Part No.:
- MR 1-12
- Manufacturer:
- KNITTER-SWITCH
Subtotal (1 unit)**
€46.88
(exc. VAT)
€57.66
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €46.88 |
**price indicative
- RS Stock No.:
- 711-8391
- Mfr. Part No.:
- MR 1-12
- Manufacturer:
- KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KNITTER-SWITCH | |
Contact Configuration | SP12T | |
Contact Current Rating | 150 mA @ 24 V dc | |
Number of Switch Positions | 12 | |
Number of Contacts | 1 | |
Voltage Rating | 125 V ac, 24V dc | |
Diameter | 6.5mm | |
Dimensions | 6.5 x 40mm | |
Mounting Type | Panel Mount | |
Terminal Type | Solder | |
Application | Test and Instrumentation Switches | |
Maximum Operating Temperature | +110°C | |
Minimum Operating Temperature | -45°C | |
Contact Material | Silver | |
Height | 40mm | |
Case Material | Aluminium | |
Select all | ||
---|---|---|
Manufacturer KNITTER-SWITCH | ||
Contact Configuration SP12T | ||
Contact Current Rating 150 mA @ 24 V dc | ||
Number of Switch Positions 12 | ||
Number of Contacts 1 | ||
Voltage Rating 125 V ac, 24V dc | ||
Diameter 6.5mm | ||
Dimensions 6.5 x 40mm | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Application Test and Instrumentation Switches | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature -45°C | ||
Contact Material Silver | ||
Height 40mm | ||
Case Material Aluminium | ||