- RS Stock No.:
- 711-8397
- Mfr. Part No.:
- MR 2 -5
- Manufacturer:
- KNITTER-SWITCH
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€38.99
(exc. VAT)
€47.96
(inc. VAT)
Units | Per unit |
1 + | €38.99 |
- RS Stock No.:
- 711-8397
- Mfr. Part No.:
- MR 2 -5
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter Switch Miniature Rotary Switches - MR Series
Panel mount miniature rotary switches
1/4" mounting bush
Nickel plated brass shaft
Silver contacts
Contact resistance <10mΩ
Insulation resistance >100MΩ at 500Vdc
Dielectric strength 1000V 50Hz for 1 minute
Non-shorting contact
1/4" mounting bush
Nickel plated brass shaft
Silver contacts
Contact resistance <10mΩ
Insulation resistance >100MΩ at 500Vdc
Dielectric strength 1000V 50Hz for 1 minute
Non-shorting contact
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP5T |
Contact Current Rating | 500 mA @ 24 V dc |
Number of Switch Positions | 5 |
Number of Contacts | 2 |
Voltage Rating | 125 V ac, 24V dc |
Diameter | 6.5mm |
Dimensions | 6.5 x 40.8mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Application | Test and Instrumentation Switches |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -45°C |
Height | 40.8mm |
Contact Material | Silver |
Case Material | Aluminium |