- RS Stock No.:
- 866-0253
- Mfr. Part No.:
- CK1059
- Manufacturer:
- Lorlin
110 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€3.278
(exc. VAT)
€4.032
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 120 | €3.278 | €16.39 |
125 - 245 | €3.126 | €15.63 |
250 - 745 | €2.862 | €14.31 |
750 - 1495 | €2.636 | €13.18 |
1500 + | €2.462 | €12.31 |
*price indicative |
- RS Stock No.:
- 866-0253
- Mfr. Part No.:
- CK1059
- Manufacturer:
- Lorlin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Midget Wafer Switch 6mm Spindle - CK Series
A selection of Lorlin CK rotary switches with various switch configurations.
Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread
Note
739-2930 features continuous rotation without indexing stops
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Contact Current Rating | 150 mA |
Number of Switch Positions | 12 |
Number of Contacts | 1 |
Voltage Rating | 250V ac/dc |
Diameter | 27.5mm |
Dimensions | 27.5 (Dia.) x 71.1mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Application | Low Power |
Height | 71.1mm |
Mechanical Life | >10000Cycles |
Minimum Operating Temperature | -30°C |
Case Material | Nylon 6.6 |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |