Lorlin, 3 Position 4PST Rotary Switch, 150 mA, Solder
- RS Stock No.:
- 866-0293
- Mfr. Part No.:
- CK1047
- Manufacturer:
- Lorlin
Image representative of range
Bulk discount available
Subtotal (1 bag of 5 units)*
€17.97
(exc. VAT)
€22.105
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
5 - 120 | €3.594 | €17.97 |
125 - 245 | €3.388 | €16.94 |
250 - 745 | €3.052 | €15.26 |
750 - 1495 | €2.672 | €13.36 |
1500 + | €2.212 | €11.06 |
*price indicative
- RS Stock No.:
- 866-0293
- Mfr. Part No.:
- CK1047
- Manufacturer:
- Lorlin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lorlin | |
Contact Configuration | 4PST | |
Contact Current Rating | 150 mA | |
Number of Switch Positions | 3 | |
Number of Contacts | 4 | |
Voltage Rating | 250V ac/dc | |
Diameter | 27.5mm | |
Dimensions | 27.5 (Dia.) x 59.1mm | |
Mounting Type | Panel Mount | |
Terminal Type | Solder | |
Application | Low Power | |
Maximum Operating Temperature | +85°C | |
Mechanical Life | >10000Cycles | |
Minimum Operating Temperature | -30°C | |
Height | 59.1mm | |
Contact Material | Brass | |
Case Material | Nylon 6.6 | |
Select all | ||
---|---|---|
Brand Lorlin | ||
Contact Configuration 4PST | ||
Contact Current Rating 150 mA | ||
Number of Switch Positions 3 | ||
Number of Contacts 4 | ||
Voltage Rating 250V ac/dc | ||
Diameter 27.5mm | ||
Dimensions 27.5 (Dia.) x 59.1mm | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Application Low Power | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life >10000Cycles | ||
Minimum Operating Temperature -30°C | ||
Height 59.1mm | ||
Contact Material Brass | ||
Case Material Nylon 6.6 | ||