Grayhill, SP 4 Position 30° Rotary Switch, 120 V ac/dc, 1 A dc, 15 A ac, Shaft Actuator

  • RS Stock No. 878-0050
  • Mfr. Part No. 19001-04UL
  • Manufacturer Grayhill
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Grayhill 19 Series Single Deck Rotary Switches

The 19 series rotary switches have a rugged construction and a low profile design. The depth behind the panel measurement is less than 25mm making them ideally suited for applications where there is not much space between the panel and an obstruction. They come standard with a non-turn washer ensuring a secure fit and reducing maintenance. Users can select from either solder lug or "Faston" terminals. Both of these versions have silver-plated brass terminals. These units are rated to 15 amps at 120 Vac (non-inductive) or 1 amp at 120 Vdc (non-inductive).

Features:
Rugged construction
Choice of termination
2" diameter
Low profile design

Standards

UL Recognised

Temporarily out of stock - back order for despatch 21-07-2020, delivery within 2 working days
Unit of sale: Each
46.74
(exc. VAT)
57.49
(inc. VAT)
units
Per unit
1 +
€46.74
Related Products
The 75 series single-deck rotary switches come in ...
Description:
The 75 series single-deck rotary switches come in a small size and require minimal space while featuring a 200mA current rating They come in three options: screwdriver actuated, shaft actuated or integral knob actuated. Each of these then has two ...
The 50 & 51 Series of single deck ...
Description:
The 50 & 51 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment This series of rotary switch offer a variety of circuit options and feature positive ...
The 50 & 51 Series of single deck ...
Description:
The 50 & 51 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment This series of rotary switch offer a variety of circuit options and feature positive ...
The 53, 55, 57, 58 and 59 series ...
Description:
The 53, 55, 57, 58 and 59 series is able to provide a high number of positions and current capacity in one of the smallest diameter rotary switches available All switches are military style switches and are provided in two ...