- RS Stock No.:
- 878-0215
- Mfr. Part No.:
- 71BD36-01-2-AJN
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0215
- Mfr. Part No.:
- 71BD36-01-2-AJN
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Grayhill 71 Series Multi-Deck Rotary Switches
The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.
Features:
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits
Specifications
Attribute | Value |
---|---|
Number of Switch Positions | 10 |
Width | 17.45mm |
Dimensions | 17.45 (Dia.) x 36.78mm |
Terminal Type | Solder Lug |
Actuator Colour | Silver |
Angle of Throw | 36° |
Contact Type | Non-Shorting |
Standards Met | MIL-DTL-3786/39 |