Lorlin Rotary Switch, Solder Tag
- RS Stock No.:
- 896-7838
- Mfr. Part No.:
- CKF1025
- Manufacturer:
- Lorlin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 896-7838
- Mfr. Part No.:
- CKF1025
- Manufacturer:
- Lorlin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lorlin | |
Voltage Rating | 250 V ac/dc, 24V dc | |
Width | 26.2 (Dia.)mm | |
Dimensions | 26.2 (Dia.) x 47.1mm | |
Terminal Type | Solder Tag | |
IP Rating | IP65 | |
Standards Met | RoHS Compliant, UL-V0 | |
Angle of Throw | 90° | |
Contact Type | Non-Shorting | |
Actuator Colour | Black | |
Select all | ||
---|---|---|
Brand Lorlin | ||
Voltage Rating 250 V ac/dc, 24V dc | ||
Width 26.2 (Dia.)mm | ||
Dimensions 26.2 (Dia.) x 47.1mm | ||
Terminal Type Solder Tag | ||
IP Rating IP65 | ||
Standards Met RoHS Compliant, UL-V0 | ||
Angle of Throw 90° | ||
Contact Type Non-Shorting | ||
Actuator Colour Black | ||