Lorlin Rotary Switch, PCB
- RS Stock No.:
- 896-7923
- Mfr. Part No.:
- CKF1048
- Manufacturer:
- Lorlin
Subtotal (1 unit)*
€4.94
(exc. VAT)
€6.08
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €4.94 |
*price indicative
- RS Stock No.:
- 896-7923
- Mfr. Part No.:
- CKF1048
- Manufacturer:
- Lorlin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lorlin | |
Voltage Rating | 250 V ac/dc, 24V dc | |
Width | 26.2 (Dia.)mm | |
Dimensions | 26.2 (Dia.) x 64.1mm | |
Terminal Type | PCB | |
IP Rating | IP65 | |
Angle of Throw | 90° | |
Standards Met | RoHS Compliant, UL-V0 | |
Actuator Colour | Black | |
Contact Type | Non-Shorting | |
Select all | ||
---|---|---|
Brand Lorlin | ||
Voltage Rating 250 V ac/dc, 24V dc | ||
Width 26.2 (Dia.)mm | ||
Dimensions 26.2 (Dia.) x 64.1mm | ||
Terminal Type PCB | ||
IP Rating IP65 | ||
Angle of Throw 90° | ||
Standards Met RoHS Compliant, UL-V0 | ||
Actuator Colour Black | ||
Contact Type Non-Shorting | ||